• Transistors
  • Digital Transistors

RN4605 - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN4605(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Gen Trans PNP x 2 SM6, -50V, -100A

0In Stock

Please adjust quantity to Min / Mult value
Dual
NPN, PNP
2.2 kOhms
0.0468
SMD/SMT
SM-6
80
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
RN4605
Reel