RN4606 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4606(TE85L,F) TTI: RN4606(TE85L,F) Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-26-6 | 80 | 50 V | 100 mA | 300 mW | RN4606 | Reel | ||||||||
Mfr: RN4606(TE85L,F) TTI: RN4606(TE85LF) Toshiba Availability: 0In StockDigital Transistors PNP/NPN TRANS ARRAY -50V SM6 | 0In Stock | RN4606 | Reel |