RN4981 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4981FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN4981 | Reel | |||||||||
Mfr: RN4981(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 4.7K x 4.7Kohms | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | USM-3 | 30, 30 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4981 | Reel | ||||||
Mfr: RN4981FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 6Pin 4.7K x 4.7Kohms | Not Available Online | Dual | NPN, PNP | 4.7 kOhms | 1 | SMD/SMT | ES6-6 | 30, 30 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4981 | Reel |