RN4985 - Digital Transistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4985,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 200mW TRANSISTOR | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | - 55 C | + 150 C | RN4985 | Reel | |||||
0In Stock | Dual | NPN, PNP | 47 kOhms | SMD/SMT | ES-6 | 80 | - 50 V, 50 V | 100 mW | - 55 C | + 150 C | RN4985 | Reel | |||||||||
Mfr: RN4985(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 6Pin 2.2K x 47Kohms | Not Available Online | Dual | NPN, PNP | 2.2 kOhms | 0.047 | SMD/SMT | US-6 | 80, 80 | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | RN4985 | Reel | ||||||
Not Available Online | RN4985 | ||||||||||||||||||||
Not Available Online | RN4985 | ||||||||||||||||||||
Mfr: RN4985FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 2.2K x 47Kohms Polarity=NPN+PNP | Not Available Online | Dual | NPN, PNP | 2.2 kOhms | 0.047 | SMD/SMT | fS-6 | 120, 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN4985 | Reel |