Panasonic - GaN FETs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Maximum Operating Frequency | Minimum Operating Frequency | Technology | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GaN | ||||||||||||||||||||||
Not Available Online | GaN | ||||||||||||||||||||||
Mfr: PGA26E07BA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineGaN FETs MOSFET 600VDC 70mohm X-GaN | Not Available Online | SMD/SMT | DFN-8 | 1 Channel | 600 V | 26 A | 70 mOhms | 5 nC | - 55 C | + 150 C | 96 W | X-GaN | GaN | PGA26E07BA2 | |||||||||
Mfr: PGA26E19BA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineGaN FETs MOSFET 600VDC 190mohm X-GaN | Not Available Online | SMD/SMT | DFN-8 | N-Channel | 1 Channel | 600 V | 19 A | 140 mOhms | 1.2 V | 2 nC | - 55 C | + 150 C | 83 W | Enhancement | X-GaN | GaN | PGA26E19BA2 |