IGBT Modules
569 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Gate-Emitter Leakage Current | Pd - Power Dissipation | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRFMB150W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 150A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 150 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRFMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: PRHMB400W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 400A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 400 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: VS-GT300FD060N TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - DIAP IGBT | Not Available Online | IGBT Modules | Half Bridge | 600 V | 1.72 V | 379 A | 500 nA | 1.25 kW | INT-A-PAK | + 175 C | Screw Mount | Si | |||||
Not Available Online | IGBT Modules | Hex | 600 V | 100 A | Econo 2 | + 150 C | Screw Mount | Si | Bulk | ||||||||
Not Available Online | IGBT Modules | MiniPack 2 | SMD/SMT | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | ECO-PAC 2 | Through Hole | Si | Bulk | ||||||||||||
Mfr: PRHMB100W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 100A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||
Mfr: VS-GB50LA120UX TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules RECOMMENDED ALT VS-G | Not Available Online | IGBT Modules | Single | 1.2 kV | 3.22 V | 84 A | 200 nA | 431 W | SOT-227-4 | - 40 C | + 150 C | Screw Mount | Si | Tube | |||
Mfr: VS-GT100NA120UX TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules RECOMMENDED ALT VS-G | Not Available Online | IGBT Modules | Single | 1.2 kV | 2.36 V | 134 A | 200 nA | 463 W | SOT-227-4 | - 40 C | + 150 C | Screw Mount | Si | Tube | |||
Mfr: IXGP30N60B4D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | IGBT Silicon Modules | Single | 600 V | 1.5 V | 56 A | 100 nA | TO-220-3 | - 55 C | + 150 C | Through Hole | Si | Tube | ||||
Mfr: VS-GT150TP60N TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules | Not Available Online | Si | |||||||||||||||
Mfr: VS-GB150YG120N TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules | Not Available Online | Si | |||||||||||||||
Mfr: MG12600WB-BR2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200 V 600 A IGBT | Not Available Online | IGBT Modules | Dual | 1.2 kV | 2 V | 750 A | 400 nA | 2.5 kW | Package WB | - 40 C | + 150 C | Screw Mount | Si | Bulk | |||
Mfr: VS-GB75NP120N TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules | Not Available Online | Si | |||||||||||||||
Mfr: VS-GB300TH120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - DIAP IGBT | Not Available Online | IGBT Modules | Half Bridge | 1.2 kV | 3.1 V | 530 A | 400 nA | 2.119 kW | INT-A-PAK | + 150 C | Screw Mount | Si | |||||
Mfr: VS-GB90SA120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - SOT-227 IGBT | Not Available Online | IGBT Modules | Single | 1.2 kV | 3.3 V | 149 A | 250 nA | 862 W | SOT-227-4 | - 40 C | + 150 C | Screw Mount | Si | Tube | |||
Mfr: VS-GT175DA120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - SOT-227 IGBT | Not Available Online | IGBT Modules | Single | 1.2 kV | 288 A | 200 nA | 1.087 kW | SOT-227-4 | Screw Mount | Si | |||||||
Mfr: VS-ETF075Y60U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules 75A Half Bridge 3 Level Inverter | Not Available Online | IGBT Modules | Dual | 600 V | 109 A | 200 nA, 400 nA | 294 W | - 40 C | + 150 C | SMD/SMT | Si | ||||||
Mfr: VS-GB150TH120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - DIAP IGBT | Not Available Online | IGBT Modules | Half Bridge | 1.2 kV | 3.1 V | 280 A | 400 nA | 1.147 kW | INT-A-PAK | + 150 C | Screw Mount | Si | |||||
Mfr: VS-GB75TP120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - IAP IGBT | Not Available Online | IGBT Modules | Half Bridge | 1.2 kV | 3.2 V | 105 A | 400 nA | 500 W | INT-A-PAK | - 40 C | + 150 C | Screw Mount | Si | ||||
Mfr: MG12225WB-BN2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200V 225A Dual | Not Available Online | IGBT Modules | Dual | 1.2 kV | 1.7 V | 325 A | 400 nA | 1.05 kW | Package WB | - 40 C | + 125 C | Screw Mount | Si | Bulk | |||
Mfr: MG06100S-BR1MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 600V 100A Dual | Not Available Online | IGBT Modules | Dual | 600 V | 1.45 V | 125 A | 400 nA | 330 W | Package S | - 40 C | + 150 C | Screw Mount | Si | Bulk | |||
Not Available Online | IGBT Modules | Single | 1.2 kV | 2.2 V | 135 A | 300 nA | 560 W | Y4-M5-7 | - 40 C | + 125 C | Screw Mount | Si | Bulk | ||||
Not Available Online | IGBT Modules | Full Bridge | 600 V | 1.9 V | 72 A | 200 nA | 225 W | E2-12 | - 40 C | + 150 C | Screw Mount | Si | Bulk |