Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
40In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3 V | - 20 V, 20 V | 160 A | 735 W | - 55 C | + 150 C | IXGN100N170 | Tube | ||||
200In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXH60N65B4H1 TTI: IXXH60N65B4H1 IXYS Availability: 150In StockIGBTs 650V/106A TRENCH IGBT GENX4 XPT | 150In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYA20N120B4HV-TRL TTI: IXYA20N120B4HV-TRL Littelfuse Availability: 29.600In StockIGBTs DISC IGBT 1200V TO-263HV | 29.600In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel | |||||||
30In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXYA30N120A4HV TTI: IXYA30N120A4HV IXYS Availability: 0In Stock400 On Order Expected IGBTs DISC IGBT 1200V TO263 | 0In Stock400 On Order Expected | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.35 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH32N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
Mfr: IXGN200N60B3 TTI: IXGN200N60B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 200A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.5 V | - 20 V, 20 V | 300 A | 830 W | - 55 C | + 150 C | IXGN200N60 | Tube | |||
0In Stock | Si | SMD/SMT | Quad | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 40 A | 250 W | - 55 C | + 150 C | IXBH16N170 | Tube | ||||
Mfr: IXYN100N120C3H1 TTI: IXYN100N120C3H1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 140 A | 690 W | - 55 C | + 150 C | IXYN100N120 | Tube | |||
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXYH30N120C3D1 TTI: IXYH30N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX4 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 66 A | 416 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||
Mfr: IXYH50N120C3D1 TTI: IXYH50N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX6 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 90 A | 625 W | - 55 C | + 150 C | IXYH50N120 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.3 V | - 20 V, 20 V | 46 A | 240 W | - 55 C | + 175 C | IXYH24N90 | Tube | ||||
0In Stock | Si | Single | - 20 V, 20 V | Planar | Tube | ||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: IXYX30N170CV1 TTI: IXYX30N170CV1 IXYS Availability: 0In StockIGBTs 1700V/108A High Voltage XPT IGBT | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 4 V | - 20 V, 20 V | 100 A | 937 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH25N160 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.05 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGA30N120 | Tube |