Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 180 A | 625 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX20 | Tube | ||||
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYA55N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 122 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX30 | Tube | ||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Tube | ||||||||||||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | - 20 V, 20 V | IXGX120N120 | Tube | |||||||||||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | ||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 140 A | 600 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX45 | Tube | ||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N170 | Tube | ||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 4.95 V | - 20 V, 20 V | 75 A | 625 W | - 55 C | + 150 C | IXBN75N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH85N30 | Tube | |||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 15 A | 53 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXYA50N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 | 0In Stock | Si | TO-263AB-2 | SMD/SMT | Single | 650 V | 1.67 V | 20 V | 110 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYK220N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.15 V | 20 V | 510 A | 1.61 kW | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYT120N65A5HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 120A, XPT Gen5 A5 IGBT in TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 290 A | 830 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXGH24N170A TTI: IXGH24N170A IXYS Availability: 0In Stock13.620 On Order Expected IGBTs 24 Amps 1200 V 5 V Rds | 0In Stock13.620 On Order Expected | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | 24 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | |||
Mfr: MKE38RK600DFEL-TRR TTI: MKE38RK600DFEL-TRR IXYS Availability: Not Available OnlineIGBTs N-CH SINGLE 600V SMPD | Not Available Online | Si | Reel | ||||||||||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 22 A | 100 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 6 V | - 20 V, 20 V | 38 A | 313 W | - 55 C | + 150 C | IXBN42N170 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH9N160 | Tube | ||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 1 kW | - 55 C | + 150 C | IXGK400N30 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | IXBX75N170 | Tube |