Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 5.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N90 | Tube | |||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGT16N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3 kV | 3.2 V | - 20 V, 20 V | 30 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | Reel | |||||
Mfr: IXYA30N120A4HV-TRL TTI: IXYA30N120A4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC IGBT 1200V TO263 | 0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 1.9 V | 30 A | 500 W | - 55 C | + 175 C | Reel | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 42 A | 357 W | - 55 C | + 150 C | IXBH42N170 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 2.5 kV | 3 V | - 25 V, 25 V | 156 A | 753 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | ISOPLUS i4-PAC-3 | SMD/SMT | Single | 2.5 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
0In Stock | Si | IXGK82N120 | Tube | ||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.2 V | - 20 V, 20 V | 105 A | 600 W | - 55 C | + 175 C | IXYH40N90 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXXX300N60 | Tube | |||||||||||||
Mfr: IXYH20N65C3D1 TTI: IXYH20N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO247AD | Not Available Online | Si | TO-247-3 | Through Hole | Single | 230 W | - 55 C | + 175 C | Tube | ||||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 120 A | 880 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Tube | |||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.55 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Bulk | ||||||||||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | - 20 V, 20 V | Tube | |||||||||||
0In Stock | Si | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.2 kW | - 55 C | + 175 C | Planar | Tube |