Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SOT-227B-4 | Screw Mount | Single | 1.5 kW | - 55 C | + 175 C | Tube | ||||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 340 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 145 A | 400 W | - 55 C | + 150 C | IXXR100N60 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYX100N120C3 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | - 55 C | + 150 C | IXGH12N120 | Tube | |||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: MMIX4B20N300 TTI: MMIX4B20N300 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 3000V SMPD-B | Not Available Online | Si | SMPD-9 | SMD/SMT | Tube | ||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 110 A | 680 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 138 A | 650 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXGN72N60C3H1 TTI: IXGN72N60C3H1 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 52A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 2.5 V | - 20 V, 20 V | 78 A | 360 W | - 55 C | + 150 C | IXGN72N60 | Tube | |||
0In Stock | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | 48 A | 200 W | - 55 C | + 150 C | IXGR24N120 | Tube | ||||
Mfr: IXYT30N65C3H1HV TTI: IXYT30N65C3H1HV IXYS Availability: 0In StockIGBTs 650V/60A XPT Copacked TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYT30N65C3 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 34 A | 180 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH50N120 | Tube | ||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 240 A | 830 W | - 55 C | + 150 C | IXGK120N120 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.2 V | - 20 V, 20 V | 200 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
0In Stock | Si | IXGK82N120 | Tube | ||||||||||||||
0In Stock | Si | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 23 A | 230 W | - 55 C | + 150 C | High Voltage | Tube | |||||
Not Available Online | Capsule Type | Bulk |