Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA4N100 | Tube | |||||||
Mfr: IXGT40N120B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | IXGH12N100 | Tube | |||||||||||||
Not Available Online | Si | IXGP12N100 | Tube | ||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA8N100 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | |||||||
Mfr: IXXK100N60B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | |||
Mfr: IXGH30N120C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Frequency Range 40khz C-IGBT w/Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH16N60 | Tube | ||||||||||||
Not Available Online | Tube | ||||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX51 | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Tube | |||||||||||||
Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 320 A | 1.2 kW | - 55 C | + 175 C | Trench - 650V - 1200V GenX8 | Tube | ||||
0In Stock | Tube | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH20N160 | Tube | |||||||||||||
Not Available Online | Si | IXGQ180N33 | Tube | ||||||||||||||
Not Available Online | Tube | ||||||||||||||||
Mfr: IXGH15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | ||||||
0In Stock | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Dual | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | FII24N17AH1 | Tube | |||||||
Mfr: IXGK72N60B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | Si | TO-264-3 | Through Hole | 600 V | 600 V | 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGK72N60 | Tube | ||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXST15N120 | Tube |