Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGR45N120 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200 V 3.3 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGR45N120 | Tube | ||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | |||||||
Mfr: IXGK35N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 4 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | ||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||||
Not Available Online | Si | Tube | |||||||||||||||
Mfr: IXGX55N120A3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Low-Frequency Range Low Vcesat w/ Diode | Not Available Online | Si | TO-247-3 | Through Hole | IXGX55N120 | Tube | |||||||||||
Not Available Online | Tube | ||||||||||||||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | |||||||||||||
Mfr: MMIX4G20N250 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 2500V SMPD-B | Not Available Online | Si | SMPD-24 | SMD/SMT | Half Bridge | 2.5 kV | 3.1 V | 20 V | 23 A | 100 W | - 55 C | + 150 C | Standard | Tube | |||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N90 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH35N120 | Tube | |||||||
Mfr: IXGK35N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | 5.7 A | 68 W | - 55 C | + 150 C | IXBH5N160 | Tube | ||||
Mfr: IXBF55N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage High Gain BIMOSFET | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3 kV | 2.7 V | - 25 V, 25 V | 86 A | 357 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Not Available Online | Si | IXGQ200N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT45N120 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX12N90 | Tube | |||||||
0In Stock | Si | Through Hole | Dual | 1.7 kV | - 20 V, 20 V | 18 A | - 55 C | + 150 C | FII24N17AH1 | Tube | |||||||
Not Available Online | Si | IXGN82N120 | Tube | ||||||||||||||
0In Stock | Single | - 20 V, 20 V | Tube | ||||||||||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C |