Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGR40N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.53 V | - 20 V, 20 V | 75 A | 460 W | - 55 C | + 150 C | IXGH100N30 | Tube | ||||
Mfr: IXSH24N60A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIES LO VCE SNGL 600V 24A | Not Available Online | Si | - 20 V, 20 V | IXSH24N60 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Not Available Online | Si | IXGP12N100 | Tube | ||||||||||||||
Not Available Online | Si | IXGP12N100 | Tube | ||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 330 V | 1.8 V | - 20 V, 20 V | 90 A | 200 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXYN75N65C3D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 650V SOT227UI | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 150 A | 600 W | - 55 C | + 175 C | Tube | ||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 190 W | - 55 C | + 150 C | IXSA20N60 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 190 W | - 55 C | + 150 C | IXSH20N60 | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSP24N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXST40N60 | Tube | ||||||
Mfr: IXGR32N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISCRETE IGBT 600V 45 AMP | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR32N60 | Tube | |||||
Mfr: IXGN200N60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 200 Amps 600V 2.1 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | |||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 660 W | - 55 C | + 150 C | IXGX120N60 | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 38 A | 125 W | - 55 C | + 150 C | IXDR35N60B | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | IXDH20N120 | Tube | ||||
Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | IXGF32N170 | Tube |