Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube | ||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 100 A | 450 W | - 40 C | + 150 C | IXDN55N120 | Tube | ||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT25N160 | Tube | ||||||
Mfr: IXGT24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 1700V 6.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 6 V | - 20 V, 20 V | IXGT24N170 | Tube | |||||||||
Not Available Online | Si | ISOPLUS i4-PAC-3 | SMD/SMT | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBF9N160G | Tube | ||||||
Mfr: IXBF50N360 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 3600V/70A Reverse Conducting IGBT | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | |||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 280 A | 300 W | - 55 C | + 150 C | ||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | 1.59 V | - 20 V, 20 V | 64 A | 460 W | - 55 C | + 150 C | Tube | |||||
Not Available Online | |||||||||||||||||
Mfr: IXYP10N65B3D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 32 A | 160 W | - 55 C | + 175 C | Tube | ||||
Not Available Online | Si | SMD/SMT | Single | 440 V | 1.3 V | - 15 V, 15 V | 20 A | 125 W | - 55 C | + 175 C | Tube | ||||||
Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | - 20 V, 20 V | ||||||||||||||||
Mfr: NGB8207BNT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs GEN3 IGBT D2PAK 350V TR | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 365 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207B | Reel | |||||
Not Available Online | Single | - 20 V, 20 V | IXYH55N120A4 | ||||||||||||||
Mfr: IXYT90N65A5HV TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V, 90A, XPT Gen5 A5 IGBT in TO-268HV | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.22 V | 20 V | 220 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH35N100 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1 kV | - 20 V, 20 V | - 40 C | + 150 C | IXSN35N100 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.5 V | - 20 V, 20 V | 280 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Mfr: IXGT28N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | - 55 C | + 150 C | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.7 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | E2-11 | Screw Mount | Single | 1.2 kV | - 20 V, 20 V | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube |