Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Tube | |||||||||||||||
Mfr: IXGA24N60C TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES "B"MID-FREQ SINGLE IGBT 600V 48A | Not Available Online | Si | - 20 V, 20 V | IXGA24N60 | Tube | ||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA42N30 | Tube | |||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA48N60 | Tube | |||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 200 A | 250 W | - 55 C | + 150 C | IXGH36N60 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
Not Available Online | Si | IXGN100N160 | Tube | ||||||||||||||
Mfr: IXGN120N60A3D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 120A | Not Available Online | Si | IXGN120N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGN200N60 | Tube | |||||||||||||
Not Available Online | Si | IXGP10N60 | Tube | ||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT39N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGA16N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 16 Amps 600V 2.3V Rds | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | |||||
Mfr: IXGH16N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 16 Amps 600V 2.3 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH16N60 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGR60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 600V 2.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | |||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGK50N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.3 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR50N60 | Tube | |||||||
Mfr: IXGT28N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT28N60 | Tube |