Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | ||||||||||||
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR40N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX40N60 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | |||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Single | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGP30N60 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | 330 V | IXGP70N33 | Tube | |||||||||||
Mfr: IXGR50N160H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIGH VOLT NPT IGBTS SONIC-FRD 1600V 75A | Not Available Online | Si | - 20 V, 20 V | IXGR50N160 | Tube | ||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 1.49 V | - 20 V, 20 V | 130 A | 330 W | - 55 C | + 150 C | ||||||
Not Available Online | Si | TO-263HV-3 | Through Hole | Single | 1 kV | 2.3 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 66 A | - 55 C | + 150 C | IXGH30N60 | Tube | |||||
Not Available Online | Si | TO-252-3 | - 15 V, 15 V | ||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Tube | ||||||||||||||||
Mfr: NGB8202ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20A 400V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 440 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8202A | Reel | |||||
Not Available Online | |||||||||||||||||
Not Available Online | - 20 V, 20 V | ||||||||||||||||
Not Available Online | Single | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH35N100 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1 kV | - 20 V, 20 V | - 40 C | + 150 C | IXSN35N100 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.5 V | - 20 V, 20 V | 280 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube |