Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXST45N120 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N60 | Tube | ||||||
Mfr: IXGR32N90B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 47 Amps 900V 2.9 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 900 V | 2.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 32 A | 140 W | - 55 C | + 150 C | IXDP20N60B | Tube | ||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 150 C | IXDR30N120 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGT40N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600V 1.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | |||||
Mfr: IXGX50N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.0 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX50N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 1.77 V | - 20 V, 20 V | 60 A | 150 W | - 55 C | + 150 C | IXGR48N60 | Tube | ||||
Mfr: IXGT12N120A2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 24 Amps 1200V 2.7 Rds | Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||
Mfr: IXGH15N120B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | 1.2 kV | - 20 V, 20 V | 30 A | IXGH15N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 200 W | IXGH30N60 | Tube | ||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH38N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH39N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | |||||||
Mfr: IXGN400N30A3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 400 Amps 300V 1.15 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 735 W | - 55 C | + 150 C | IXGN400N30 | Tube | |||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR32N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | Tube |