Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | IXGA12N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA48N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH17N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH20N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | ||||||||||||
Mfr: IXGH30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | TO-247AD-3 | GenX3 | Tube | ||||||||||||
Mfr: IXGP24N60C TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES "B"MID-FREQ SINGLE IGBT 600V 48A | Not Available Online | Si | IXGP24N60 | Tube | |||||||||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGP30N60 | Tube | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT31N60 | Tube | |||||||
Mfr: IXGN50N60BD2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||
Not Available Online | SiC | TO-247AD-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 75 A | 250 W | - 55 C | + 150 C | GenX3 | Tube | |||||
Mfr: IXGH48N60B3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 48A | Not Available Online | SiC | TO-247AD-3 | Through Hole | 600 V | 1.8 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | GenX3 | Tube | ||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGP48N60 | Tube | ||||
Mfr: IXGH10N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Very High Voltage NPT IGBT; 3000V VCES | Not Available Online | Si | TO-247AD-3 | ||||||||||||||
Mfr: IXGT20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz C-IGBT w/Diode Power Device | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 1.4 kV | 4 V | 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGT20N140 | Tube | ||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 45 A | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | |||||||
Mfr: IXGH15N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.2 Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | ||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.05 V | - 20 V, 20 V | 320 A | 1 kW | - 55 C | + 150 C | IXGX320N60 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube |