Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ||||||||||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSK35N120 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN80N60 | Tube | |||||||
Mfr: IXA4IF1200UC-TRL TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | - 20 V, 20 V | Reel | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGA30N60 | Tube | |||||||||||||
Not Available Online | Si | Reel | |||||||||||||||
Not Available Online | Tube | ||||||||||||||||
Not Available Online | - 15 V, 15 V | Tube | |||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXA20PG1200DHGLB | ||||||||||||||
Mfr: NGB8206ANSL3G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 390 V | 1.3 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Tube | |||
Mfr: NGB8202ANTF4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20A, 400V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | NGB8202A | Reel | ||||||||||
Mfr: NGB8206NT4G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs 20A 350V Ignition N-Channel | Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | - 55 C | + 175 C | NGB8206N | Reel | ||||||||||
Mfr: NGD18N40CLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18A 400V Ignition N-Channel | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | - 18 V, 18 V | 50 A | 115 W | - 55 C | + 175 C | Reel | ||||||
Mfr: NGD18N45CLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs NGD18N45CLBT4G, IGNITION | Not Available Online | Si | TO-252-3 | SMD/SMT | NGD18N45 | Reel | |||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | - 15 V, 15 V | 15 A | 107 W | - 55 C | + 175 C | NGB15N41A | Reel | |||||
Not Available Online |