Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 178 A | 1.5 kW | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGA12N120 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 75 A | 500 W | - 55 C | + 175 C | IXYP30N120 | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.3 V | - 20 V, 20 V | 320 A | 735 W | - 55 C | + 150 C | IXGN320N60 | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 150 A | 660 W | - 40 C | + 150 C | IXDN75N120 | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.4 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH40N120 | Tube | |||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 100 A | 750 W | - 55 C | + 150 C | IXYH50N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 32 A | 190 W | - 55 C | + 150 C | IXGH16N170 | Tube | |||||
Mfr: IXLF19N250A TTI: IXLF19N250A IXYS Availability: Not Available OnlineIGBTs High Voltage IGBT 2500V; 19A | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 2.5 kV | 3.2 V | - 20 V, 20 V | 32 A | 250 W | - 55 C | + 150 C | IXLF19N250 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 200 A | 220 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: IXYA20N120A4HV-TRL TTI: IXYA20N120A4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC IGBT 1200V TO263 | 0In Stock | - 20 V, 20 V | Reel | |||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 200 A | 1.25 kW | - 55 C | + 150 C | IXYH82N120 | Tube | |||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 56 A | 125 W | - 55 C | + 150 C | IXGR48N60 | Tube | |||||
0In Stock | Si | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 160 A | 750 W | - 55 C | + 175 C | IXXH75N60 | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 2.5 kV | 3 V | - 25 V, 25 V | 104 A | 500 W | - 55 C | + 150 C | Tube | ||||||
Mfr: IXGR35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 23 Amps 1200V 3.7 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGR35N120 | Tube | |||||||
Mfr: IXBX50N360HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 3600V/125A Reverse Conducting IGBT | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 125 A | 660 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXA30RG1200DHGLB | |||||||||||||||
Not Available Online | Si | ISOPLUS-SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 43 A | 150 W | - 55 C | + 150 C | IXA30PG1200DHGLB | Tube | IXA30PG1200DHGLB-TUB |