Littelfuse - IGBTs
1.144 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 3 kV | 3.2 V | - 25 V, 25 V | 130 A | 625 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | |||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGR24N120 | Tube | |||||||||||||
Not Available Online | Si | IXGP42N30 | Tube | ||||||||||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.55 V | - 20 V, 20 V | 250 A | 830 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXYH85N120C4 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 240 A | 1.15 kW | - 55 C | + 175 C | 1200V XPTTM Gen 9 | Tube | |||
Mfr: IXYH100N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 100A, XPT Gen5 C5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.68 V | 20 V | 230 A | 750 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYN220N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.15 V | 20 V | 510 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | - 20 V, 20 V | ||||||||||||||||
Mfr: IXYH120N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 290 A | 830 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 80 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX48 | Tube | ||||
Not Available Online | Si | ISOPLUS227-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGE200N60 | Tube | |||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 4.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH28N170 | Tube | ||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH24N120 | Tube | ||||||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 330 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | SMD/SMT | Single | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 115 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX13 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.59 V | 20 V | 64 A | - 55 C | + 150 C | IXGH64N60 | Tube | |||||
Mfr: IXYH75N65C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 650V/170A XPT C3-Class TO-247 | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 170 A | 750 W | - 55 C | + 175 C | IXYH75N65 | Tube | |||
0In Stock | Si | Single | IXB200I600NA | Tube | |||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 123 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | IXA20RG1200DHGLB | ||||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube |