GenX3 - Littelfuse - IGBTs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGA30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | D2PAK-3 (TO-263-3) | SMD/SMT | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | GenX3 | Tube | ||||
Mfr: IXGH30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | TO-247AD-3 | GenX3 | Tube | ||||||||||||
Not Available Online | SiC | TO-247AD-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 75 A | 250 W | - 55 C | + 150 C | GenX3 | Tube | |||||
Mfr: IXGH48N60B3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 48A | Not Available Online | SiC | TO-247AD-3 | Through Hole | 600 V | 1.8 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | GenX3 | Tube | ||||
Mfr: IXGP30N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | - 20 V, 20 V | GenX3 | Tube | ||||||||||||
Not Available Online | SiC | TO-247AD-3 | - 20 V, 20 V | GenX3 | Tube | ||||||||||||
Mfr: IXGR60N60C3C1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES GENX3SIC IGBT 600V 30A | Not Available Online | SiC | ISOPLUS247-3 | Through Hole | 600 V | 2.2 V | - 20 V, 20 V | 75 A | 170 W | - 55 C | + 150 C | GenX3 | Tube |