• Transistors
  • IGBTs

IXBH16N170 - Littelfuse - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXBH16N170
TTI: IXBH16N170
IXYS
Availability:

0In Stock

IGBTs 1700V 25A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
1.7 kV
3.3 V
- 20 V, 20 V
40 A
250 W
- 55 C
+ 150 C
IXBH16N170
Tube
Datasheet
Mfr: IXBH16N170A
TTI: IXBH16N170A
IXYS
Availability:

0In Stock

Other Available Inventory
IGBTs 1700V 16A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
6 V
- 20 V, 20 V
16 A
190 W
- 55 C
+ 150 C
IXBH16N170
Tube