• Transistors
  • IGBTs

IXBH42N170 - Littelfuse - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXBH42N170
TTI: IXBH42N170
IXYS
Availability:

0In Stock

IGBTs 1700V 75A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
2.8 V
- 20 V, 20 V
80 A
360 W
- 55 C
+ 150 C
IXBH42N170
Tube
Datasheet
Mfr: IXBH42N170A
TTI: IXBH42N170A
IXYS
Availability:

0In Stock

IGBTs BIMOSET 42A 1700V

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-3
Through Hole
Single
1.7 kV
6 V
- 20 V, 20 V
42 A
357 W
- 55 C
+ 150 C
IXBH42N170
Tube