• Transistors
  • IGBTs

IXGH100N30 - Littelfuse - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH100N30C3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 100 Amps 300V

Not Available Online

Call
or
View Details
Si
TO-247AD-3
Through Hole
Single
300 V
1.53 V
- 20 V, 20 V
75 A
460 W
- 55 C
+ 150 C
IXGH100N30
Tube