IXGH30N120 - Littelfuse - IGBTs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
Mfr: IXGH30N120C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Frequency Range 40khz C-IGBT w/Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | IXGH30N120 | Tube | |||||||||||
Mfr: IXGH30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH30N120 | Tube |