• Transistors
  • IGBTs

IXGK55N120 - Littelfuse - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGK55N120A3H1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs Low-Frequency Range Low Vcesat w/ Diode

Not Available Online

Call
or
View Details
Si
TO-264-3
Through Hole
Single
1.2 kV
1.85 V
20 V
125 A
- 55 C
+ 150 C
IXGK55N120
Tube