IXGR24N60 - Littelfuse - IGBTs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | IXGR24N60 | Tube | ||||||||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR24N60 | Tube | |||||||
Mfr: IXGR24N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 42 Amps 600 V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR24N60 | Tube |