• Transistors
  • IGBTs

IXGR72N60 - Littelfuse - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGR72N60B3H1
TTI: IXGR72N60B3H1
IXYS
Availability:

0In Stock

IGBTs Mid-Frequency Range 15khz-40khz w/ Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
600 V
1.5 V
20 V
80 A
200 W
- 55 C
+ 150 C
IXGR72N60
Tube
Datasheet
Mfr: IXGR72N60C3D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 75A

Not Available Online

Call
or
View Details
Si
ISOPLUS247-3
Through Hole
600 V
2.1 V
- 20 V, 20 V
75 A
200 W
- 55 C
+ 150 C
IXGR72N60
Tube