IXGT30N60 - Littelfuse - IGBTs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGT30N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Mfr: IXGT30N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube |