• Transistors
  • IGBTs

IXLF19N250 - Littelfuse - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXLF19N250A
TTI: IXLF19N250A
IXYS
Availability:

Not Available Online

End of Life
IGBTs High Voltage IGBT 2500V; 19A

Not Available Online

Call
or
View Details
Si
ISOPLUS i4-PAC-3
Through Hole
Single
2.5 kV
3.2 V
- 20 V, 20 V
32 A
250 W
- 55 C
+ 150 C
IXLF19N250
Tube