IXXK300N60 - Littelfuse - IGBTs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | - 20 V, 20 V | IXXK300N60 | Tube | |||||||||||||
0In Stock | Si | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXK300N60 | Tube |