• Transistors
  • IGBTs

MMIX1X200N60 - Littelfuse - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MMIX1X200N60B3H1
TTI: MMIX1X200N60B3H1
IXYS
Availability:

0In Stock

IGBTs SMPD IGBTs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMDP-21
SMD/SMT
Single
600 V
1.7 V
- 20 V, 20 V
175 A
520 W
- 55 C
+ 150 C
MMIX1X200N60
Tube
Datasheet
Mfr: MMIX1X200N60B3
TTI: MMIX1X200N60B3
IXYS
Availability:

0In Stock

End of Life
IGBTs SMPD IGBTs Power Device

0In Stock

Please adjust quantity to Min / Mult value
Si
SMDP-21
SMD/SMT
Single
- 20 V, 20 V
223 A
625 W
- 55 C
+ 175 C
MMIX1X200N60
Tube