NGB8204A - Littelfuse - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGB8204ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18 AMP, 400V CLAMP IGBT | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 430 V | - 18 V, 18 V | 18 A | 115 W | - 55 C | + 175 C | NGB8204A | Reel |