IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
200In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 76 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXH60N65B4H1 TTI: IXXH60N65B4H1 IXYS Availability: 150In StockIGBTs 650V/106A TRENCH IGBT GENX4 XPT | 150In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | |||
40In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3 V | - 20 V, 20 V | 160 A | 735 W | - 55 C | + 150 C | IXGN100N170 | Tube | ||||
30In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 36 A | 230 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.35 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH32N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | ||||
0In Stock | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SMD/SMT | Quad | 3 kV | 2.7 V | - 20 V, 20 V | 38 A | 150 W | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 40 A | 250 W | - 55 C | + 150 C | IXBH16N170 | Tube | ||||
Mfr: IXYN100N120C3H1 TTI: IXYN100N120C3H1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX3 XPT IGBT | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 140 A | 690 W | - 55 C | + 150 C | IXYN100N120 | Tube | |||
0In Stock | Si | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXGN200N60B3 TTI: IXGN200N60B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 200A | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.5 V | - 20 V, 20 V | 300 A | 830 W | - 55 C | + 150 C | IXGN200N60 | Tube | |||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 60 A | 250 W | - 55 C | + 150 C | IXBH24N170 | Tube | ||||
0In Stock | Si | SOT-227B | Screw Mount | Single | 600 V | 1.25 V | - 20 V, 20 V | 400 A | 830 W | - 55 C | + 150 C | IXGN400N60 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | IXYH20N120 | Tube | ||||
Mfr: IXXR110N65B4H1 TTI: IXXR110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/150A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 165 A | 455 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYP20N65C3D1M TTI: IXYP20N65C3D1M IXYS Availability: Not Available OnlineIGBTs 650V/18A XPT IGBT C3 Copacked TO-220 | Not Available Online | Si | TO-220-3 | Through Hole | Single | 650 V | 2.27 V | - 20 V, 20 V | 18 A | 50 W | - 55 C | + 175 C | IXYP20N65 | Tube | |||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 38 A | 500 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 300 A | 1.36 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | Through Hole | Single | 600 V | 2.4 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.3 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2 V | - 20 V, 20 V | 220 A | 1.15 kW | - 55 C | + 175 C | Tube |