IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.05 V | - 20 V, 20 V | 110 A | 680 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 195 A | 1.15 kW | - 55 C | + 175 C | IXYX100N120C3 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 138 A | 650 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | ISOPLUS247-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 145 A | 400 W | - 55 C | + 150 C | IXXR100N60 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | - 55 C | + 150 C | IXGH12N120 | Tube | |||||
Mfr: IXYX25N250CV1 TTI: IXYX25N250CV1 IXYS Availability: 0In StockIGBTs 2500V/95A , HV XPT IGBT Copacked | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 3.4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 23 A | 230 W | - 55 C | + 150 C | High Voltage | Tube | |||||
Not Available Online | Capsule Type | Bulk | |||||||||||||||
0In Stock | Si | TO-247AD-3 | - 20 V, 20 V | IXGH50N120 | Tube | ||||||||||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 240 A | 830 W | - 55 C | + 150 C | IXGK120N120 | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.2 V | - 20 V, 20 V | 200 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
Mfr: IXGP20N120B3 TTI: IXGP20N120B3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | Through Hole | Single | 1.2 kV | 3.1 V | - 20 V, 20 V | 36 A | 180 W | - 55 C | + 150 C | IXGP20N120 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.7 V | 20 V | 36 A | - 55 C | + 150 C | IXGA20N120 | Tube | |||||
0In Stock | Si | IXGK82N120 | Tube | ||||||||||||||
0In Stock | Si | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXK300N60 | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 2.6 V | - 20 V, 20 V | 280 A | 1.25 kW | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 310 W | - 55 C | + 175 C | Tube | |||||||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | 1.2 kV | 2.2 V | 140 A | Tube | ||||||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | IXYN82N120 | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | 48 A | 300 W | - 55 C | + 150 C | Reel | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 750 W | - 55 C | + 175 C | IXYH75N65 | Tube | ||||
Not Available Online | Capsule Type | Bulk |