IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 42 A | 357 W | - 55 C | + 150 C | IXBH42N170 | Tube | |||||
0In Stock | SMD/SMT | Single | 1.2 kW | - 55 C | + 175 C | Tube | ||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.2 V | - 20 V, 20 V | 105 A | 600 W | - 55 C | + 175 C | IXYH40N90 | Tube | |||||
0In Stock | Si | ISOPLUS i4-PAC-3 | SMD/SMT | Single | 2.5 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 2.8 V | - 20 V, 20 V | 40 A | 160 W | - 55 C | + 150 C | Very High Voltage | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | - 20 V, 20 V | Planar | Tube | ||||||||||||
0In Stock | Si | SOT-227B-3 | Screw Mount | Single | 650 V | 1.7 V | - 20 V, 20 V | 520 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | - 20 V, 20 V | 350 W | - 55 C | + 150 C | IXBH40N160 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | 2.7 V | - 20 V, 20 V | IXGT50N90 | Tube | |||||||||||
0In Stock | Si | IXGX100N160 | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 70 A | 270 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | ||||||||||||||
Mfr: IXGK35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N100 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N90 | Tube | ||||||||
Mfr: IXGX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGX35N120 | Tube | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: IXGQ96N30TBD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBP5N160 | Tube | |||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXDA20N120AS | Reel | IXDA20N120AS-TR | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N100 | Tube | |||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 120 A | 680 W | - 55 C | + 175 C | Tube |