IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGK72N60B3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | 0In Stock | Si | TO-264-3 | Through Hole | 600 V | 600 V | 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGK72N60 | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 110 A | 455 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX15 | Tube | |||||
Mfr: IXA30RG1200DHG-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Reel | |||||
Not Available Online | Si | IXGQ180N33 | Tube | |||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N120 | Tube | |||||||
Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | |||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | - 20 V, 20 V | IXGT24N60 | Tube | ||||||||||||||
Not Available Online | Capsule Type | |||||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | 2.7 V | - 20 V, 20 V | IXGT50N90 | Tube | |||||||||||
0In Stock | Si | IXGX100N160 | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 70 A | 270 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | - 20 V, 20 V | Planar | Tube | ||||||||||||||
Mfr: IXGK35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA15N100 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N90 | Tube | ||||||||
Mfr: IXGX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGX35N120 | Tube | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Mfr: IXGQ96N30TBD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBP5N160 | Tube | |||||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 2.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXDA20N120AS | Reel | IXDA20N120AS-TR |