IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 48 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | ||||
Mfr: IXXH50N60C3D1 TTI: IXXH50N60C3D1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 600V/100Amp CoPacked | 0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 100 A | 600 W | - 55 C | + 150 C | IXXH50N60 | Tube | |||
Mfr: IXGH30N60C3D1 TTI: IXGH30N60C3D1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diod | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.6 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | |||
Mfr: IXYH30N120C3D1 TTI: IXYH30N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX4 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.3 V | - 20 V, 20 V | 66 A | 416 W | - 55 C | + 150 C | IXYH30N120 | Tube | |||
Mfr: IXYH50N120C3D1 TTI: IXYH50N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX6 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 90 A | 625 W | - 55 C | + 150 C | IXYH50N120 | Tube | |||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.5 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 3.05 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGA30N120 | Tube | ||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 165 A | 830 W | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: IXGA20N120A3 TTI: IXGA20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGA20N120 | Tube | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 160 A | 830 W | - 55 C | + 175 C | IXYN100N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 75 A | 400 W | - 55 C | + 150 C | IXGH50N90 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 30 A | 300 W | - 55 C | + 150 C | IXGT30N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.1 V | - 20 V, 20 V | 36 A | 280 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXYX25N250CV1HV TTI: IXYX25N250CV1HV IXYS Availability: 0In StockIGBTs 2500V/95A , HV XPT IGBT Copacked | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX42 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 300 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYP15N65C3D1 TTI: IXYP15N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.5 V | - 20 V, 20 V | 90 A | 500 W | - 55 C | + 150 C | IXYH40N90 | Tube | ||||
Mfr: IXYH40N120C3D1 TTI: IXYH40N120C3D1 IXYS Availability: 0In StockIGBTs XPT 1200V IGBT GenX5 XPT IGBT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 80 A | 480 W | - 55 C | + 150 C | IXYH40N120 | Tube | |||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | 550 A | 2.3 kW | - 55 C | + 175 C | IXXX300N60 | Tube | ||||
Mfr: IXXK110N65B4H1 TTI: IXXK110N65B4H1 IXYS Availability: 0In StockIGBTs 650V/240A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 250 A | 880 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 120 A | 600 W | - 55 C | + 175 C | IXXH50N60 | Tube | ||||
0In Stock | Si | Through Hole | Single | 1.2 kV | 3.5 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXGP30N120 | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXBH6N170 | Tube |