IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGK55N120A3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.85 V | 20 V | 125 A | - 55 C | + 150 C | IXGK55N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.85 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXYH30N65C | Tube | ||||
Mfr: IXBF20N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 3000V ISOPLUS I4-3 | Not Available Online | Si | ISOPLUS i4-3 | Through Hole | Single | 3 kV | 3.2 V | - 20 V, 20 V | 34 A | 150 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Not Available Online | Reel | ||||||||||||||||
Mfr: IXXK100N60C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT IGBT C3-Class 600V/170Amp CoPacked | Not Available Online | Si | TO-264 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 170 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | |||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | |||||||
Mfr: IXA40RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
0In Stock | Tube | ||||||||||||||||
Mfr: IXA30RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Mfr: IXGX55N120A3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs Low-Frequency Range Low Vcesat w/ Diode | 0In Stock | Si | TO-247-3 | Through Hole | IXGX55N120 | Tube | |||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | ||||||
Not Available Online | |||||||||||||||||
Not Available Online | Si | SOT-227-4 | Screw Mount | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 380 A | 1.07 kW | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | 5.7 A | 68 W | - 55 C | + 150 C | IXBH5N160 | Tube | ||||
Not Available Online | Si | IXGN82N120 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 900 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N90 | Tube | ||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX12N90 | Tube | |||||||
Mfr: IXBF55N300 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage High Gain BIMOSFET | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 3 kV | 2.7 V | - 25 V, 25 V | 86 A | 357 W | - 55 C | + 150 C | Very High Voltage | Tube | |||
Mfr: IXA20RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Not Available Online | Si | IXGQ200N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT45N120 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH35N120 | Tube |