IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGH30N120C3H1 TTI: Not Assigned IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Tube | |||||||||||||
Not Available Online | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 320 A | 1.2 kW | - 55 C | + 175 C | Trench - 650V - 1200V GenX8 | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX51 | Tube | ||||
Mfr: IXA37IF1200HJ TTI: IXA37IF1200HJ IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBTs | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 58 A | 195 W | - 40 C | + 125 C | IXA37IF1200HJ | Tube | |||
Mfr: IXA12IF1200PB TTI: IXA12IF1200PB IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBT | Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 40 C | + 125 C | IXA12IF1200 | Tube | |||
Mfr: IXYP20N65C3D1 TTI: IXYP20N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube | ||||
Mfr: IXGR16N170AH1 TTI: IXGR16N170AH1 IXYS Availability: Not Available OnlineIGBTs 8 Amps 1700V 5.2 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 120 W | - 55 C | + 150 C | IXGR16N170 | Tube | |||
Mfr: IXYA20N65C3-TRL TTI: IXYA20N65C3-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO263 | Not Available Online | Si | TO-263AA-3 | SMD/SMT | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Reel | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 55 C | + 150 C | IXA12IF1200 | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 58 A | 250 W | - 40 C | + 125 C | IXA33IF1200HB | Tube | ||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Tube | |||||||||||||
Mfr: IXA4I1200UC-TRL TTI: IXA4I1200UC-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | - 20 V, 20 V | Reel | ||||||||||||||
Mfr: IXA4I1200UC-TUB TTI: IXA4I1200UC-TUB IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | Si | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 9 A | 45 W | - 40 C | + 125 C | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 38 A | 165 W | - 55 C | + 150 C | IXA20IF1200 | Tube | ||||
Mfr: IXA45IF1200HB TTI: IXA45IF1200HB IXYS Availability: Not Available OnlineIGBTs N-Channel: Power MOSFET w/Fast Diode | Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 78 A | 325 W | - 40 C | + 125 C | IXA45IF1200HB | Tube | |||
Mfr: IXYA50N65C3-TRL TTI: IXYA50N65C3-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO263 | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Reel | ||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 150 W | - 40 C | + 125 C | IXA27IF1200HJ | Tube | ||||
Mfr: IXYJ20N120C3D1 TTI: IXYJ20N120C3D1 IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX7 XPT IGBT | Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 4 V | - 20 V, 20 V | 21 A | 105 W | - 55 C | + 150 C | IXYJ20N120 | Tube | |||
Mfr: IXA12IF1200TC-TUB TTI: IXA12IF1200TC-TUB IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO268AA | Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||
Mfr: IXGR32N170AH1 TTI: IXGR32N170AH1 IXYS Availability: Not Available OnlineIGBTs 17 Amps 1700V 5.2 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 26 A | 200 W | - 55 C | + 150 C | IXGR32N170 | Tube | |||
Mfr: IXA55I1200HJ TTI: IXA55I1200HJ IXYS Availability: Not Available OnlineIGBTs XPT 1200V 84A Single IGBT | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 84 A | 290 W | - 55 C | + 150 C | IXA55I1200HJ | Tube | |||
Mfr: IXA20I1200PZ-TRL TTI: IXA20I1200PZ-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO263 | Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 38 A | 165 W | - 40 C | + 125 C | Reel |