IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 66 A | - 55 C | + 150 C | IXGH30N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | ||||||||||||
Mfr: IXGH28N140B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | Si | TO-247AD-3 | IXGH28N140 | Tube | ||||||||||||
Mfr: NGB8202ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20A 400V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 440 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8202A | Reel | |||||
Not Available Online | Si | - 20 V, 20 V | IXGR40N60 | Tube | |||||||||||||
Mfr: IXGH30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH30N120 | Tube | |||||||||||
Mfr: IXGT20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 1200V 3.4 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | |||||||
Not Available Online | Tube | ||||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | |||||||
Mfr: IXGN200N60A2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 100 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N100 | Tube | |||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Mfr: IXGR40N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Mfr: IXGX60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 2.5 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX60N60 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | ||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||
Not Available Online | Si | E2-11 | Screw Mount | Single | 1.2 kV | - 20 V, 20 V | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 660 W | - 55 C | + 150 C | IXGX120N60 | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 150 C | IXDH20N120 | Tube |