IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1 kV | - 20 V, 20 V | - 40 C | + 150 C | IXSN35N100 | Tube | |||||||
Not Available Online | Si | IXGL200N60 | Tube | ||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Mfr: IXGR72N60C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 600V ISO247-3 | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 80 A | 200 W | - 55 C | + 150 C | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH36N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSN55N120 | Tube | |||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | NGD8209 | Reel | ||||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 430 V | - 18 V, 18 V | 50 A | 115 W | - 55 C | + 175 C | |||||||
Not Available Online | Si | - 20 V, 20 V | IXGA30N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | |||||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | - 15 V, 15 V | 15 A | 107 W | - 55 C | + 175 C | NGB15N41A | Reel | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | ||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXST45N120 | Tube | ||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGR32N90B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 47 Amps 900V 2.9 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 900 V | 2.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | - 20 V, 20 V | IXGN200N60 | Tube | |||||||||||||
Not Available Online | Si | Tube | |||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT39N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH39N60 | Tube | |||||||
Not Available Online | Si | Tube |