IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 38 A | - 55 C | + 150 C | IXGR32N170 | Tube | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | IXSA10N60 | Tube | |||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.4 kV | 4 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH35N140 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | ||||||
Mfr: IXGH30N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK60N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | ||||||
Not Available Online | Si | PLUS 264-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGB75N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.42 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH39N60 | Tube | |||||||
Mfr: IXGN40N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGN40N60 | Tube | ||||||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN50N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGQ35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 35 Amps 1200 V 3.3 Rds | Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT24N60 | Tube | |||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT50N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | |||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXSN50N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Tube |