IXYS - IGBTs
1.111 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGR35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 23 Amps 1200V 3.7 Rds | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGR35N120 | Tube | |||||||
0In Stock | - 20 V, 20 V | |||||||||||||||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.55 V | - 20 V, 20 V | 250 A | 830 W | - 55 C | + 175 C | Tube | ||||||
Mfr: IXYH85N120C4 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 240 A | 1.15 kW | - 55 C | + 175 C | 1200V XPTTM Gen 9 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | ||||||||||||||
Mfr: IXYH120N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 290 A | 830 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Si | ISOPLUS-SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 43 A | 150 W | - 55 C | + 150 C | IXA30PG1200DHGLB | Tube | IXA30PG1200DHGLB-TUB | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX49 | Tube | |||||
Mfr: IXBX50N360HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 3600V/125A Reverse Conducting IGBT | 0In Stock | Si | TO-247-PLUS-HV-3 | Through Hole | Single | 3.6 kV | 2.9 V | - 20 V, 20 V | 125 A | 660 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 175 A | 750 W | - 55 C | + 175 C | Tube | ||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 180 A | 625 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX20 | Tube | |||||
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXGK72N60 | Tube | ||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | ||||||||||||||
0In Stock | - 20 V, 20 V | Tube | ||||||||||||||||
Not Available Online | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench | Tube | |||||
Mfr: IXYA55N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 122 A | 395 W | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | |||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.75 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube | ||||||
0In Stock | Si | IXDA20N120AS | Tube | |||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX10 | Tube | |||||
Mfr: IXYH55N120C4 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 140 A | 650 W | - 55 C | + 175 C | 1200V XPTTM Gen 10 | Tube | ||||
Mfr: IXYP60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO220 | 0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 134 A | 395 W | - 55 C | + 175 C | Tube |