1200V XPTTM Gen 5 - IXYS - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYK110N120B4 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO264 | Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | 340 A | 1.36 kW | - 55 C | + 175 C | 1200V XPTTM Gen 5 | Tube |