IXGH30N60 - IXYS - IGBTs
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGH30N60C3D1 TTI: IXGH30N60C3D1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diod | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.6 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | |||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 66 A | - 55 C | + 150 C | IXGH30N60 | Tube | |||||
Mfr: IXGH30N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH30N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | IXGH30N60 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 200 W | IXGH30N60 | Tube | ||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | |||||||
Mfr: IXGH30N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.8 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube |