• Transistors
  • IGBTs

IXGN60N60 - IXYS - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
IXGN60N60C2D1 IXYS
Datasheet
Mfr: IXGN60N60C2D1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 60 Amps 600V 1.7 V Rds

Not Available Online

Call
or
View Details
Si
SOT-227B-4
Screw Mount
Single Dual Emitter
600 V
2.5 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGN60N60
Tube