IXGR60N60 - IXYS - IGBTs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGR60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 600V 2.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 170 W | - 55 C | + 150 C | IXGR60N60 | Tube | ||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | |||||||
Not Available Online | Si | - 20 V, 20 V | IXGR60N60 | Tube |