• Transistors
  • IGBTs

IXGX320N60 - IXYS - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGX320N60B3
TTI: IXGX320N60B3
IXYS
Availability:

0In Stock

IGBTs GenX3 600V IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247-PLUS-3
Through Hole
Single
600 V
1.4 V
20 V
500 A
1.7 kW
- 55 C
+ 150 C
IXGX320N60
Tube
Datasheet
Mfr: IXGX320N60A3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 320 Amps 600V

Not Available Online

Call
or
View Details
Si
TO-247-PLUS-3
Through Hole
Single
600 V
1.05 V
- 20 V, 20 V
320 A
1 kW
- 55 C
+ 150 C
IXGX320N60
Tube